Molex 501331 Series Vertical Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 694-117
- Mfr. Part No.:
- 501331-1547
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1000 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €239.58 | €0.24 |
*price indicative
- RS Stock No.:
- 694-117
- Mfr. Part No.:
- 501331-1547
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 501331 | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 15 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 501331 | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 15 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 1.00mm pitch Pico-Clasp PCB header features a single row vertical surface mount configuration, designed for Compact and secure wire-to-board connections in space-constrained electronic assemblies where reliable signal integrity and efficient layout are essential.
Surface is tin plated
Includes a friction lock mechanism
Resin color is natural
Related links
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
