Molex 90814 Series Vertical Surface Mount PCB Header, 8 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 694-185
- Mfr. Part No.:
- 90814-3708
- Manufacturer:
- Molex
Subtotal (1 reel of 600 units)*
€1,054.14
(exc. VAT)
€1,296.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,054.14 | €1.757 |
*price indicative
- RS Stock No.:
- 694-185
- Mfr. Part No.:
- 90814-3708
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90814 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 2.4A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90814 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 2.4A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Pico Flex PF-50 header is engineered for high-performance signal and wire-to-board applications. This low-profile component is designed to facilitate reliable connections in a Compact space, featuring surface mount technology Ideal for a variety of electronic devices. Constructed with selective gold plating, it ensures excellent conductivity and durability, supporting up to 8 circuits. This header not only features a natural resin colours but also meets stringent compliance standards, making it an optimal choice for modern PCB layouts while maintaining exceptional manufacturing quality.
Constructed from high-temperature thermoplastic for durability
Surface mount style simplifies integration into various applications
Meets industry compliance standards for enhanced product safety
Vertical orientation allows for streamlined connections and space-saving
Compatible with extraction tool for easy installation and maintenance
Surface mount style simplifies integration into various applications
Meets industry compliance standards for enhanced product safety
Vertical orientation allows for streamlined connections and space-saving
Compatible with extraction tool for easy installation and maintenance
Related links
- Molex 90814 Series Vertical Surface Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 90814 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
