Molex 90121 Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-936
- Mfr. Part No.:
- 90121-0767
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€275.52
(exc. VAT)
€338.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.52 | €1.102 |
*price indicative
- RS Stock No.:
- 693-936
- Mfr. Part No.:
- 90121-0767
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90121 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Material | Brass | |
| Contact Plating | Gold over Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90121 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Material Brass | ||
Contact Plating Gold over Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is a precision-engineered PCB component designed for reliable wire-to-board connections in various electronic applications. Featuring a 2.54mm pitch and a right-angle orientation, this header accommodates up to 7 circuits for efficient signal transmission. Constructed with high-quality materials, including brass and gold plating, it ensures durability and optimal performance in demanding environments. With a maximum current rating of 3.0A and a voltage capacity of 350V, this product is Ideal for applications requiring dependable electrical performance. Its versatile design makes it suitable for a range of PCB headers and receptacles within the PCB industry, meeting the highest standards for performance and compliance.
Voltage capacity of 350V Ideal for various circuit applications
7 circuits enable efficient data signalling in diverse configurations
Flammability rating of 94V-0 for increased safety and performance
Temperature range of -55° to +125°C suitable for harsh environments
Compatible with lead-free processes ensuring modern manufacturing compliance
Related links
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
