Molex J-Bend Series Series Vertical Surface Connector, 60 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 694-126
- Mfr. Part No.:
- 501745-0601
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2500 units)*
€4,560.77
(exc. VAT)
€5,609.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,560.77 | €1.824 |
*price indicative
- RS Stock No.:
- 694-126
- Mfr. Part No.:
- 501745-0601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | J-Bend Series | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 60 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass Alloy Bronze Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series J-Bend Series | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 60 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass Alloy Bronze Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug is expertly designed for seamless connectivity in applications requiring precision and efficiency. This product features a Compact 0.40mm pitch, offering superior mated heights of 2.00 or 2.30mm, and impressive mated widths of 3.40 or 4.20mm with 60 circuits. Ideal for PCB header connections, it is particularly suited for board-to-board signal applications, utilising high-quality materials for enhanced durability. The Active status of this connector confirms its reliability in current and upcoming electronic systems, ensuring that your designs maintain optimal performance and compliance with industry standards.
Active status ensures high reliability in electronic applications
Compact design with a 0.40mm pitch for efficient space utilisation
Multiple mated heights and widths provide versatility in various designs
Designed for maximum current handling of 0.3A and voltage up to 50V AC/DC
Vertical orientation facilitates straightforward installation and configuration
Meets greenhouse gas compliance for environmental sustainability
Compact design with a 0.40mm pitch for efficient space utilisation
Multiple mated heights and widths provide versatility in various designs
Designed for maximum current handling of 0.3A and voltage up to 50V AC/DC
Vertical orientation facilitates straightforward installation and configuration
Meets greenhouse gas compliance for environmental sustainability
Related links
- Molex J-Bend Series Vertical PCB PCB Header 400 μm Pitch Unshrouded
- Molex J-Bend Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- TE Connectivity 51790 Series Vertical Surface Connector 800 μm Pitch Unshrouded
- Molex 203955 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
