Molex J-Bend Series Vertical PCB PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 814-830
- Mfr. Part No.:
- 51338-2474
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€2,493.59
(exc. VAT)
€3,067.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,493.59 | €0.997 |
*price indicative
- RS Stock No.:
- 814-830
- Mfr. Part No.:
- 51338-2474
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | J-Bend | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 24 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.95mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series J-Bend | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 24 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 2.95mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V ac | ||
- COO (Country of Origin):
- KR
The Molex slim receptacle connector offers robust connectivity solutions, designed specifically for board-to-board applications. With its Compact 0.40mm pitch, it ensures reliable signal transmission while maintaining a minimalist footprint.
Active status ensures availability for current projects
Constructed with 24 circuits for maximum versatility
Features a Durable solder tab plating of Tin over Nickel
Black resin material provides an aesthetic yet functional finish
Designed for surface mount termination for efficient PCB integration
Mated height options of 1.50mm and 2.00mm cater to various design requirements
Related links
- Molex J-Bend Series Right Angle Surface PCB Header 400 μm Pitch Shrouded
- Molex J-Bend Series Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 51338 Series Vertical Surface PCB 400 μm Pitch Unshrouded
- Molex 50377 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 504618 Series Vertical Surface PCB Header 350 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
