Molex 87832 Series Vertical Surface Mount PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
694-214
Mfr. Part No.:
87832-6423
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87832

Pitch

2mm

Current

2A

Number of Contacts

30

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header is engineered for precision connectivity in signal and wire-to-board applications. Designed for dual-row vertical mounting, this surface mount component features a Compact 2.00mm pitch, allowing for optimal space utilisation on your PCB. With 30 circuits and robust lead-free construction, it is Ideal for modern electronic assemblies that require durability and reliability. The header is shrouded for additional safety and ease of use, incorporating a locking mechanism and centre polarization slot to ensure a secure fit and simplify assembly. The 0.76μm gold plating enhances conductivity, making it suitable for high-performance applications where signal integrity is paramount.

Easily meets modern Electronic Assembly needs with a Compact 2.00mm pitch design
Robust construction supports 30 circuits while being lead-free, catering to eco-friendly initiatives
Shrouded design provides enhanced safety, preventing accidental contact during operation
Incorporates locking windows and a centre polarization slot, facilitating secure and precise mating
Gold plating on contact surfaces ensures optimal conductivity for reliable signal transmission
Durable performance with a maximum of 100 mating cycles, supporting long-term use in demanding applications
Designed for surface mount technology, optimising space efficiency on PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy