Molex 71349 Series Vertical Surface Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-219
- Mfr. Part No.:
- 71349-1037
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 694-219
- Mfr. Part No.:
- 71349-1037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71349 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71349 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MY
The Molex C-Grid header is designed for reliable and efficient signal and wire-to-board applications, catering specifically to modern PCB designs. This surface mount connector features a dual-row configuration with 10 circuits, ensuring robust connectivity while maintaining a sleek profile. With a durability rating accommodating up to 50 mating cycles and compliant with industry standards, the C-Grid header utilises 0.38μm gold selective plating for optimal electrical performance. Constructed from high-temperature thermoplastic and brass, this component guarantees longevity and performance in a wide operating temperature range of -40° to +105°C. Ideal for applications requiring Compact design and high reliability, this header allows for streamlined assembly and is suitable for use in various electronic devices.
Surface mount design optimises PCB space utilisation
Dual-row configuration maximises circuit connectivity
Durability of up to 50 mating cycles for long-term reliability
Constructed with high-temperature thermoplastic for enhanced thermal resistance
Compatible with a range of components, ensuring versatile applications
Low-halogen materials contribute to environmental compliance
Meets stringent EU RoHS and REACH SVHC standards for material safety
Dual-row configuration maximises circuit connectivity
Durability of up to 50 mating cycles for long-term reliability
Constructed with high-temperature thermoplastic for enhanced thermal resistance
Compatible with a range of components, ensuring versatile applications
Low-halogen materials contribute to environmental compliance
Meets stringent EU RoHS and REACH SVHC standards for material safety
Related links
- Molex 71349 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 51338 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 71308 Series Vertical Surface Header 2.54 mm Pitch Unshrouded
