Molex 71349 Series Vertical Surface Mount Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 165 units)*

€734.71

(exc. VAT)

€903.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€734.71€4.453

*price indicative

RS Stock No.:
691-789
Mfr. Part No.:
71349-6003
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

71349

Pitch

2.54mm

Current

2.5A

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Brass and Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS Compliant

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid PCB Header is expertly designed for seamless wire-to-board applications, combining robustness with a dual-row layout that enhances connectivity and signal integrity. Ideal for applications requiring high-density connections, this component features a 2.54mm pitch that ensures precise mating with compatible connectors. Engineered from high-temperature thermoplastic and with brass or phosphor bronze metal components, this header promises reliability in environments subjected to varying temperatures, with an operational range from -55°C to +105°C. Its tin plating fosters excellent conductivity, while the surface mount termination style offers a Compact footprint for space-constrained designs. In addition, the Active status indicates that this component is readily available for immediate deployment in your projects.

10 circuits ensure extensive connection capability for dense configurations
Vertical orientation simplifies the assembly process and optimises PCB layout
Effective flammability rating of 94V-0 adds a layer of safety to your designs
Backed by compliance standards such as EU RoHS, ensuring environmental adherence
Expertly crafted with a lock-to-mating part feature for secure connections
MOQ of 3 cycles and a maximum temperature limit of 245°C cater to diverse soldering processes
Designed with shrouded closed ends to prevent accidental disconnection during operation
Utilises embossed tape-on-reel packaging for convenient handling and assembly

Related links