Molex 71349 Series Vertical Surface Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-987
- Mfr. Part No.:
- 71349-1039
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-987
- Mfr. Part No.:
- 71349-1039
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71349 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71349 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a 2.54mm pitch connector is designed for surface mounting applications, featuring dual rows and a vertical orientation for efficient space utilisation in electronic configurations.
14 circuits provide robust connectivity options for diverse setups
Constructed from high-temperature thermoplastic for enhanced durability
Gold selective plating minimises contact resistance and enhances signal integrity
Capable of withstanding temperatures from -40° to +105°C for versatile application use
Designed with a fully shrouded configuration for added electrical safety
Related links
- Molex 71349 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 505568 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
