Molex 71349 Series Vertical Surface Mount Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-220
- Mfr. Part No.:
- 71349-2096
- Manufacturer:
- Molex
Subtotal (1 tube of 8 units)*
€279.00
(exc. VAT)
€343.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €279.00 | €34.875 |
*price indicative
- RS Stock No.:
- 694-220
- Mfr. Part No.:
- 71349-2096
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71349 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71349 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is designed as a high-performance PCB connector, Ideal for applications requiring reliable wire-to-board connections. Engineered with a 2.54mm pitch and a dual-row configuration, this surface-mount connector accommodates up to 60 circuits, ensuring robust connectivity for demanding signalling applications. Its gold-selective plating enhances conductivity while the added durability of press-fit plastic pegs ensures a secure and lasting fit. With an operating temperature range of -40° to +105°C, this connector meets diverse environmental requirements, making it a versatile choice for modern electronic devices.
Suitable for a wide range of applications, particularly in signal transfer
Dual-row design optimises space without compromising on connectivity
Constructed with Durable materials like brass and high-temperature thermoplastic for longevity
Features a maximum current rating of 3.0A, reliably handling power needs
Compliant with low-halogen and RoHS regulations, promoting eco-friendly practices
Facilitates easy reflow soldering with a maximum temperature of 245°C
Locking mechanism ensures stable connections, reducing the risk of disconnection
Lightweight design with a net weight of just 10.249 grams, Ideal for Compact applications
Dual-row design optimises space without compromising on connectivity
Constructed with Durable materials like brass and high-temperature thermoplastic for longevity
Features a maximum current rating of 3.0A, reliably handling power needs
Compliant with low-halogen and RoHS regulations, promoting eco-friendly practices
Facilitates easy reflow soldering with a maximum temperature of 245°C
Locking mechanism ensures stable connections, reducing the risk of disconnection
Lightweight design with a net weight of just 10.249 grams, Ideal for Compact applications
Related links
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Mount Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Molex 71349 Series Vertical Surface Header 2.54 mm Pitch Shrouded
- Molex 203956 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 171810 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 54684 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
