HARTING SEK Standard Series Straight PCB Male Connector, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (100 units, in bags of 100)*

€369.25

(exc. VAT)

€454.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€369.25€3.693

*price indicative

RS Stock No.:
737-158
Mfr. Part No.:
09185267922
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

SEK Standard

Current

1A

Pitch

2.54mm

Number of Contacts

26

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB-to-Cable

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Tail Pin Length

4.5mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

6.1mm

Standards/Approvals

UL 94 V-0

Voltage

500V

COO (Country of Origin):
RO
The HARTING SEK-18 SV MA STD STR45 26P PL3 is a male connector designed for PCB to cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gastight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Male connector provides a secure connection for PCB to cable applications

Wave soldering termination ensures robust and reliable assembly

Rated current of 1 A supports low-power applications

26 contacts enable versatile connectivity options

Straight orientation simplifies installation in tight spaces

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating on the mating side improves corrosion resistance

Thermoplastic resin (PBT) housing offers excellent thermal stability

Maximum operating temperature of 125 °C ensures performance in demanding environments

Compliant with multiple standards including RoHS and IEC 60603-13 for safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 500 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is compliant with RoHS and other relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy