HARTING Har Flex Series Angled Through Hole Male Connector, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€2,091.61

(exc. VAT)

€2,572.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,091.61

*price indicative

RS Stock No.:
742-164
Mfr. Part No.:
15550032701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

2.54mm

Current

22A

Number of Contacts

3

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Plating

Noble Metal over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.2mm

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications, featuring a through-hole mount and a robust construction. With a rated current of 22 A and a wide operating temperature range, it ensures optimal performance in demanding environments.

Features & Benefits


Male connector provides secure and stable electrical connections

Reflow soldering termination (THR) simplifies installation and enhances reliability

Rated current of 22 A supports high-power applications

Three contacts ensure effective signal transmission

Angled orientation facilitates space-saving installations

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni plating improves corrosion resistance

Liquid crystal polymer housing offers high thermal stability

Maximum operating temperature of 125 °C ensures performance in extreme conditions

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy