Amphenol ICC 91911 Series Straight Surface Header, 11 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-343
- Mfr. Part No.:
- 91911-31311LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 800 units)*
€1,979.16
(exc. VAT)
€2,434.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,979.16 | €2.474 |
*price indicative
- RS Stock No.:
- 785-343
- Mfr. Part No.:
- 91911-31311LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 91911 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 11 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 91911 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 11 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC header is designed for industrial applications, ensuring secure, high-speed connections in harsh environments. Its innovative design features an audible mating assurance for reliable connectivity.
New right angle configuration offers Compact mounting options
Supports diverse stack heights from 4.15mm to 7.0mm
Audible click sound during mating guarantees secure connections
Polarisation feature prevents mismating for increased reliability
Multiple packaging options cater to various assembly processes
Related links
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91901 Series Straight Surface Header 1 mm Pitch Shrouded
