Amphenol ICC 91911 Series Straight Surface Header, 31 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-346
- Mfr. Part No.:
- 91911-31531LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
€1,723.52
(exc. VAT)
€2,119.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,723.52 | €3.447 |
*price indicative
- RS Stock No.:
- 785-346
- Mfr. Part No.:
- 91911-31531LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 91911 | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 31 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 91911 | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 31 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC header is designed for secure and high-speed interconnections in challenging environments. Its innovative design enhances usability while ensuring reliable performance in various industrial applications.
Vertical configuration supports diverse electronic packaging schemes
Compact right angle profile allows for space-efficient mounting on PCBs
Audible 'click' feature during mating confirms secure connections
RoHS compliant and lead-free construction meets environmental standards
Multiple packaging options cater to varying assembly processing requirements
Compatible with PCIe Gen for high-speed performance across selected stack heights
Related links
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91931 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Hirose DF9 Series Straight Surface PCB Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91910 Series Straight Surface Header 1 mm Pitch Shrouded
