Amphenol ICC 91930 Series Straight Surface Receptacle, 69 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-872
- Mfr. Part No.:
- 91930-21169LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 25 units)*
€198.74
(exc. VAT)
€244.45
(inc. VAT)
New product - Preorder today
- Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €198.74 | €7.95 |
*price indicative
- RS Stock No.:
- 785-872
- Mfr. Part No.:
- 91930-21169LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 91930 | |
| Product Type | Receptacle | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 69 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy, Phosphor Bronze | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 91930 | ||
Product Type Receptacle | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 69 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy, Phosphor Bronze | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL94V-0 | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector system offers a robust mezzanine solution is designed for industrial applications, ensuring secure and high-speed connectivity even in harsh environments.
Right angle configuration provides a Compact size of 8.5mm depth and 5.3mm height on PCB after mating
Audible click sound during mating ensures a secure interconnection
Diverse range of sizes and stack heights supports varied electronic packaging needs
Vertical housing guarantees PCIe Gen compatibility with high-speed performance up to 5Gb/s
Metal hold down option enhances retention to the PCB
Related links
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91930 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91911 Series Straight Surface Header 1 mm Pitch Shrouded
- Amphenol ICC 91931 Series Straight Surface Receptacle 1 mm Pitch Shrouded
- Amphenol ICC 91601 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 91596 Series Straight Surface Receptacle 2 mm Pitch Shrouded
- Amphenol ICC 91618 Series Straight Surface Receptacle 2.54 mm Pitch Shrouded
