TE Connectivity 788389 Series Straight PCB Receptacle, 40 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-860
- Mfr. Part No.:
- 788389-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€276.19
(exc. VAT)
€339.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €276.19 | €13.81 |
*price indicative
- RS Stock No.:
- 785-860
- Mfr. Part No.:
- 788389-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | 788389 | |
| Pitch | 1.27mm | |
| Current | 3.35A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series 788389 | ||
Pitch 1.27mm | ||
Current 3.35A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount receptacle that facilitates vertical board-to-board connectivity with 40 positions, ensuring reliable electrical connections in Compact spaces. It operates within a high-temperature range while maintaining robust performance.
Connector system Designed for board-to-board applications
Features a vertical orientation for efficient space utilisation
Capable of operating at voltages up to 30 VAC for versatile use
Related links
- TE Connectivity 787317 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 90584 Series Straight PCB Receptacle 1.27 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity 2487881 Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity CHAMP 050 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
