Molex 90151 Series Straight PCB Receptacle, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-336
- Mfr. Part No.:
- 90151-2214
- Manufacturer:
- Molex
Subtotal (1 tube of 60 units)*
€315.62
(exc. VAT)
€388.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €315.62 | €5.26 |
*price indicative
- RS Stock No.:
- 785-336
- Mfr. Part No.:
- 90151-2214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90151 | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Standards/Approvals | UL | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90151 | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Standards/Approvals UL | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex PCB receptacle is designed for board-to-board signal applications, featuring a dual row configuration with 14 circuits. Its gold plating ensures optimal conductivity and durability.
Active status ensures high availability
14 circuits provide robust connectivity options
Durable design with a maximum of 100 mating cycles
Compact vertical orientation optimises space on PCBs
Compatible with lead-free wave solder processes
Recommended PCB thickness of 1.60mm enhances stability
Temperature range supports operations from -55°C to +125°C
Constructed from high-quality phosphor bronze and polyester
Related links
- Molex 90151 Series Straight PCB Receptacle 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90151 Series Vertical Through Hole PCB Header 2.54 mm Pitch, 2 Row
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Molex 90151 Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
