Amphenol ICC 78938 Series Straight Through Hole Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 500 units)*

€216.07

(exc. VAT)

€265.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€216.07€0.432

*price indicative

RS Stock No.:
785-861
Mfr. Part No.:
78938-103HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

78938

Product Type

Header

Pitch

2.54mm

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol ICC connector is an essential component is designed for reliable electrical connections in various applications. Its robust construction ensures durability while maintaining optimal performance standards.

Constructed to ensure reliability and longevity in diverse environments

Features a clear status indicator with 'Released' marking for quality assurance

Printed details provide essential information for reference at a glance

Designed to meet stringent standards, enhancing overall product performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy