TE Connectivity 5179031-3 Series Vertical PCB PCB Header, 80 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-104
Mfr. Part No.:
5179031-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

5179031-3

Product Type

PCB Header

Current

500mA

Pitch

800μm

Housing Material

Matt

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Row Pitch

800μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Voltage

100V

COO (Country of Origin):
CN
The TE Connectivity Free Height PCB Mount Header is expertly designed for robust board-to-board connections, boasting an impressive capacity of 80 positions. With its vertical orientation and fully shrouded construction, this header ensures reliable signal transfer and exceptional durability. Made with high-quality materials, it features a .031 in [.8 mm] centreline, catering to a range of PCB applications. The product’s gold plating enhances conductivity while providing resistance against corrosion. Ideal for applications requiring precision and reliability, it guarantees optimal performance even under challenging conditions, making it suitable for a wide variety of electronic devices. Its thoughtful design also allows for easy alignment and stacking, simplifying the assembly process and enhancing efficiency in production environments. When quality and dependability matter, this connector excels.

Designed for vertical mounting to optimise space on PCBs

Supports board-to-board configurations to facilitate intricate electronic layouts

Constructed for easy insertion and alignment during assembly

Features a matte housing material for improved aesthetics and functionality

Rated for high dielectric withstand for enhanced electrical safety

Ensures low mating tab thickness for seamless connections

Compact design aids in maintaining a clean and organised PCB environment

Capable of withstanding a wide operational temperature range

Utilises a low halogen formulation, promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy