TE Connectivity 3-103233 Series Vertical PCB PCB Header, 80 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 815-135
- Mfr. Part No.:
- 3-103233-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€342.88
(exc. VAT)
€421.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €342.88 | €17.144 |
*price indicative
- RS Stock No.:
- 815-135
- Mfr. Part No.:
- 3-103233-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-103233 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Tail Pin Length | 6.35mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-103233 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Tail Pin Length 6.35mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE CONNECTIVITY PCB mount header designed for board-to-board configurations. Its versatile features ensure reliable signal transmission across multiple applications, striking a balance between performance and usability.
Designed with a fully loaded connector contact load condition
Offers a vertical PCB mount orientation for efficient space utilisation
Constructed with thermoplastic housing material ensuring durability
Provides an insulation resistance of 5000 MΩ to enhance safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 3-644 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 7-51 Series Vertical Through Hole PCB Header 800 μm Pitch Unshrouded
- TE Connectivity 3-1028 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
