Amphenol ICC 10144518 Series Straight Surface PCB Header, 100 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-143
- Mfr. Part No.:
- 10144518-102802LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 550 units)*
€1,167.65
(exc. VAT)
€1,436.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,167.65 | €2.123 |
*price indicative
- RS Stock No.:
- 786-143
- Mfr. Part No.:
- 10144518-102802LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10144518 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Row Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10144518 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Housing Material Thermoplastic | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Row Pitch 800μm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for reliable data transfer and streamlined connectivity across various applications. With robust construction, it ensures longevity and performance in diverse environments, making it an essential component for your electronic needs.
STATUS: Released guarantees optimal performance monitoring
Enhanced durability supports extended usage in demanding conditions
Versatile connectivity options facilitate seamless integration
Related links
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10144518 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Receptacle 2 Row, 800 μm Pitch
- Amphenol ICC BergStak Series Straight Surface Mount PCB Header 800 μm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Amphenol ICC 10132797 Series Straight Surface PCB Header 500 μm Pitch Shrouded
