Molex 30069 Series Vertical Through Hole PCB Header, 4 Contact(s), 4.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-378
- Mfr. Part No.:
- 30069-0413
- Manufacturer:
- Molex
Subtotal (1 bag of 200 units)*
€288.82
(exc. VAT)
€355.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €288.82 | €1.444 |
*price indicative
- RS Stock No.:
- 786-378
- Mfr. Part No.:
- 30069-0413
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 30069 | |
| Pitch | 4.7mm | |
| Housing Material | Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 30069 | ||
Pitch 4.7mm | ||
Housing Material Polyester | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
- COO (Country of Origin):
- MX
The Molex Wire Housing is a High performance solution designed to facilitate seamless electrical connectivity. It is engineered for robust applications, ensuring reliable performance in various demanding environments.
Supports High-Speed Internal I/O applications for enhanced data transfer rates
Features a Low-Halogen designation, promoting environmental compliance
Constructed to withstand industrial conditions, ensuring durability
Compatible with IPC compliance standards, facilitating easy integration
Related links
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 53517 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 215913 Series Horizontal Press Fit PCB Header 4.2 mm Pitch Shrouded
- Molex 91999 Series Straight PCB Header 5 mm Pitch Shrouded
