TE Connectivity 1-28422 Series Vertical PCB PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 155 units)*

€318.17

(exc. VAT)

€391.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€318.17€2.053

*price indicative

RS Stock No.:
787-060
Mfr. Part No.:
1-2842244-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-28422

Product Type

PCB Header

Pitch

2mm

Housing Material

Thermoplastic

Number of Contacts

16

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Material

Copper

Contact Plating

Nickel

Termination Type

Through Hole

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Connector is a fully shrouded PCB mount header designed for board-to-board applications. This component features 16 positions and is built for reliable electronic connectivity across various assembly processes.

Bright plating finish on PCB contact termination area ensures optimal connectivity

Locking ramp feature provides secure mating retention during operation

Termination method employs surface mount technology for easy assembly

Housing MADE from PA 9T GF, ensuring durability and resilience under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy