Molex 42002 Series Vertical Through Hole PCB Header, 4 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 787-135
- Mfr. Part No.:
- 10-84-4040
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€269.23
(exc. VAT)
€331.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €269.23 | €0.449 |
*price indicative
- RS Stock No.:
- 787-135
- Mfr. Part No.:
- 10-84-4040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 42002 | |
| Pitch | 6.35mm | |
| Current | 20A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 42002 | ||
Pitch 6.35mm | ||
Current 20A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Header is engineered for versatile connection applications, providing reliable performance for various electronic devices. Its robust design ensures longevity and efficient connectivity in demanding environments.
Designed for seamless integration in multiple electronic applications
Provides excellent durability, suitable for harsh operating conditions
Offers efficient connection for reliable signal transmission
Enhances versatility across diverse industrial and consumer technologies
Related links
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Unshrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
- Molex 42002 Series Vertical Through Hole PCB Header 6.35 mm Pitch Shrouded
