Molex 105310 Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 787-436
- Mfr. Part No.:
- 105405-2108
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€999.25
(exc. VAT)
€1,229.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €999.25 | €3.997 |
*price indicative
- RS Stock No.:
- 787-436
- Mfr. Part No.:
- 105405-2108
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105310 | |
| Current | 7A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105310 | ||
Current 7A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Right angle header designed for surface mounting, offering a reliable connection solution in various applications. It features a 2.50mm pitch and accommodates eight circuits with a robust design.
Glow-wire capable for enhanced safety in critical applications
Natural tin plating ensures excellent conductivity and corrosion resistance
Dual-row configuration optimises space efficiency on printed circuit boards
Designed for a seamless integration in nano-fit connector setups
Related links
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105405 Series Right Angle Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
