Molex 105310 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 684-288
- Mfr. Part No.:
- 105310-2310
- Manufacturer:
- Molex
Subtotal (1 tray of 60 units)*
€272.16
(exc. VAT)
€334.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €272.16 | €4.536 |
*price indicative
- RS Stock No.:
- 684-288
- Mfr. Part No.:
- 105310-2310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105310 | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105310 | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header designed to provide a reliable and efficient connection solution for wire to board applications. Crafted with a 2.50mm pitch, this innovative header supports dual-row connections with 10 circuits, ensuring robust performance across various electronic setups. Its kinked pins and natural colour not only enhance the mechanical stability but also ensure a seamless integration into diverse PCB designs. This product is glow-wire capable, making it suitable for applications requiring high-temperature performance and compliance with safety regulations. With a durable lifespan of up to 50 mating cycles, the Nano-Fit header is an optimal choice for both reliability and effectiveness in power distribution.
Glow-wire capable for enhanced safety in high-temperature environments
Dual-row design offers efficient space utilisation on the PCB
Natural resin colour complements a variety of PCB layouts
Tin-plated termination for improved solderability and reliability
Designed for stackable configurations to maximise space
Compatible with various Nano-Fit receptacle housings for flexibility
Meets industry standards for low-halogen and environmental compliance
Related links
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
