Molex 105310 Series Vertical Through Hole PCB Header, 12 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 80 units)*

€371.35

(exc. VAT)

€456.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€371.35€4.642

*price indicative

RS Stock No.:
684-287
Mfr. Part No.:
105310-1212
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

105310

Product Type

PCB Header

Current

7.5A

Pitch

2.5mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The Molex Nano-Fit Vertical Header is a high-performance connector designed for power and wire to board applications. With its dual-row configuration accommodating 12 circuits, this connector incorporates kinked pins and robust construction, ensuring a secure connection that is glow-wire capable. Constructed from liquid crystal polymer with a striking black finish, it is well-suited for a variety of demanding environments. Operating within a temperature range of -40° to +125°C, this through-hole connector is ideal for PCB applications requiring durability and reliability.

Packaged in a tray for optimal protection during transport and storage

Durability of up to 50 mating cycles ensures long-lasting performance

Glow-wire capable design offers added safety in critical applications

Polarised design prevents incorrect mating with compatible parts

Brass metal construction with gold plating provides excellent conductivity

Resin material choice aids in achieving a lightweight yet robust form factor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy