Molex 105310 Series Vertical PCB PCB Header, 8 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-628
- Mfr. Part No.:
- 105310-2308
- Manufacturer:
- Molex
Subtotal (1 tray of 80 units)*
€278.51
(exc. VAT)
€342.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €278.51 | €3.481 |
*price indicative
- RS Stock No.:
- 683-628
- Mfr. Part No.:
- 105310-2308
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 105310 | |
| Current | 7.5A | |
| Pitch | 2.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 105310 | ||
Current 7.5A | ||
Pitch 2.5mm | ||
Housing Material LCP | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit Vertical Header designed for reliable power and wire to board connections, featuring a sophisticated dual-row layout with 8 circuits and a 2.50mm pitch. Engineered with kinked pins and superior materials, this component ensures optimal performance, providing a robust solution that meets high-quality industry standards. It is compatible with natural polyamide resin and equipped for Glow-Wire applications. With a maximum current rating of 7.5A and a voltage capacity of 250V, the header stands out for its durability and adherence to stringent electrical safety standards, making it an ideal choice for various PCB header and receptacle applications. The component's compact design and effective guide system facilitate easy integration into tight spaces while ensuring solid contact integrity across multiple mating cycles.
Kinked pins create a secure connection and prevent misalignment
Glow-Wire capability supports stringent safety requirements in high-temperature applications
Constructed with high-quality brass and gold plating ensures excellent conductivity
Vertical orientation optimises space on PCBs and simplifies installation
Low-halogen materials contribute to environmental compliance and safety
Durable design rated for 50 mating cycles guarantees long-lasting performance
Documentation and compliance resources provide reassurance for regulatory standards
Related links
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
