Molex 87340 Series Vertical Surface Receptacle, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 tube of 267 units)*

€287.50

(exc. VAT)

€353.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€287.50€1.077

*price indicative

RS Stock No.:
691-194
Mfr. Part No.:
87340-0624
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87340

Product Type

Receptacle

Pitch

2mm

Current

1A

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Receptacle is engineered for high-performance applications, providing reliable connectivity in Compact spaces. Designed to accommodate 6 circuits, this surface mount component features a very low-profile design, making it Ideal for board-to-board signal applications. Its robust construction includes a combination of phosphor bronze and high-temperature thermoplastic materials, ensuring durability and longevity. With a gold plating of 0.38μm, it delivers excellent conductivity and reliability, while maintaining compliance with stringent environmental standards. This receptacle is the perfect choice for engineers seeking a dependable solution in the PCB headers and receptacles category.

Active status ensures availability for ongoing projects

Low-profile design optimises space in Compact applications

Robust construction ensures reliability over 25 mating cycles

Vertical orientation allows for effective use in tight spaces

Utilises a tube packaging type for efficient integration into manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy