Molex 502584 Series Vertical Surface Receptacle, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-540
- Mfr. Part No.:
- 502584-0670
- Manufacturer:
- Molex
Subtotal (1 reel of 900 units)*
€900.42
(exc. VAT)
€1,107.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €900.42 | €1.00 |
*price indicative
- RS Stock No.:
- 796-540
- Mfr. Part No.:
- 502584-0670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Receptacle | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Housing Material | Copper Alloy | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Signal, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Female | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Receptacle | ||
Current 2A | ||
Pitch 1.5mm | ||
Housing Material Copper Alloy | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Signal, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Female | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle is designed for reliable signal and wire-to-board connections with a 1.50mm pitch configuration, ensuring a secure mating Interface suitable for various applications.
Active status indicating current production availability
Surface mount orientation facilitates easy PCB integration
Compatible with 6 circuits, supporting multi-channel communication
Constructed with a Durable copper alloy for enhanced conductivity
Tin plating on mating and termination areas for reliable connections
Operates effectively within a temperature range of -40° to +105°C
Related links
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
