Molex 105310 Series Straight Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-624
- Mfr. Part No.:
- 105310-1314
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-624
- Mfr. Part No.:
- 105310-1314
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105310 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105310 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB headers and receptacles designed for reliable connections in various applications, ensuring optimal performance and longevity in electronic devices.
Offers versatile connectivity solutions for board-to-board and wire-to-wire applications
Engineered for high reliability in diverse environmental conditions
Facilitates efficient assembly with user-friendly design
Compatible with a wide range of technical specifications and industry standards
Related links
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
