Molex 105310 Series Straight Through Hole PCB Header, 16 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-623
- Mfr. Part No.:
- 105310-1316
- Manufacturer:
- Molex
Subtotal (1 tray of 50 units)*
€282.38
(exc. VAT)
€347.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €282.38 | €5.648 |
*price indicative
- RS Stock No.:
- 787-623
- Mfr. Part No.:
- 105310-1316
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105310 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.2mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105310 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 7A | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.2mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB header designed for reliable signal integrity and ease of use in multiple electronic applications. Its innovative pin design ensures secure connections and enhances overall product functionality.
Active Nano-Fit technology supports a Compact design for versatile applications
Features dual row configuration with 16 circuits for enhanced connectivity
Kinked pins provide robust connection stability and power delivery
0.76μm gold plating ensures exceptional conductivity and corrosion resistance
Glow-wire capability enhances safety in various industrial settings
Related links
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 105310 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
