Amphenol ICC 87606 Series Straight Through Hole Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-778
- Mfr. Part No.:
- 87606-305LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 250 units)*
€206.16
(exc. VAT)
€253.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €206.16 | €0.825 |
*price indicative
- RS Stock No.:
- 787-778
- Mfr. Part No.:
- 87606-305LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 87606 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 87606 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Board-to-Board Receptacle provides a high-reliability interconnect solution for modular industrial and automotive systems. This vertical through-hole component ensures secure signal links through its robust dual-row layout and high voltage rating.
10-position dual-row configuration in a 2x5 layout
Standard 2.54 mm pitch for universal PCB compatibility
Gold-plated phosphor bronze contacts for superior conductivity
High 1000 V rating for power-sensitive signal paths
Related links
- Amphenol ICC 87606 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 87606 Series Straight Through Hole Connector 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 71991 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol ICC Dubox 5 Way Vertical Through Hole Receptacles Female
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 90309 Series Straight Through Hole Connector 2 mm Pitch Shrouded
- Amphenol ICC 76384 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
