Molex 171813 Series Vertical Through Hole PCB Header, 3 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 788-298
- Mfr. Part No.:
- 171813-0003
- Manufacturer:
- Molex
Subtotal (1 bag of 600 units)*
€298.60
(exc. VAT)
€367.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €298.60 | €0.498 |
*price indicative
- RS Stock No.:
- 788-298
- Mfr. Part No.:
- 171813-0003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171813 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171813 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex Header is designed to facilitate reliable connections in diverse electronic applications with precision and ease of use.
Compatible with a variety of PCB applications ensuring versatility
High-performance design enhances signal integrity and reliability
Robust construction for durability in demanding environments
Easy-to-use design simplifies installation and maintenance
Offers multiple configuration options to suit various needs
Related links
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header Pin 3.96 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
