Molex 171813 Series Vertical Through Hole PCB Header, 7 Contact(s), 3.96 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 788-300
- Mfr. Part No.:
- 171813-0007
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€277.21
(exc. VAT)
€340.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €277.21 | €1.109 |
*price indicative
- RS Stock No.:
- 788-300
- Mfr. Part No.:
- 171813-0007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 171813 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Number of Contacts | 7 | |
| Housing Material | TPE | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 171813 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Number of Contacts 7 | ||
Housing Material TPE | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex PCB Header is designed for versatile interconnection solutions, ensuring reliable connectivity in various applications. Its robust design and secure connections support efficient performance within electronic systems.
Secure, reliable connections suitable for diverse applications
Optimised for effective PCB integration with excellent mechanical stability
Facilitates seamless electrical performance with low insertion force
Enables flexible configurations with various pin counts
Related links
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex 171813 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- Molex KK 396 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
