Molex 502352 Series Straight Surface PCB Header, 3 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-136
- Mfr. Part No.:
- 502352-0310
- Manufacturer:
- Molex
Subtotal (1 reel of 700 units)*
€745.02
(exc. VAT)
€916.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €745.02 | €1.064 |
*price indicative
- RS Stock No.:
- 795-136
- Mfr. Part No.:
- 502352-0310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502352 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502352 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Molex Wire to board header designed for reliable electrical connections in Compact spaces. Its right-angle design facilitates ease of use in automotive and signal applications, ensuring an efficient layout.
Constructed from copper alloy and polyamide for robust performance
Natural resin colour and embossed tape on reel packaging enhance visibility and storage
Durability tested to 30 mating cycles for long-lasting connections
Operating temperature range is -40°C to +105°C, with keying features for secure mating
Related links
- Molex 502352 Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface Base Strip 2 mm Pitch Unshrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch, 1 Row
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 502352 Series Right Angle Surface Header 2 mm Pitch Shrouded
