TE Connectivity 28421 Series Vertical Through Hole Connector Assembly, 12 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-442
- Mfr. Part No.:
- 2842151-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 96 units)*
€225.59
(exc. VAT)
€277.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €225.59 | €2.35 |
*price indicative
- RS Stock No.:
- 795-442
- Mfr. Part No.:
- 2842151-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 28421 | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon 9T | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | UL | |
| Voltage | 125V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 28421 | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon 9T | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 4mm | ||
Standards/Approvals UL | ||
Voltage 125V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity robust PCB mount header designed for board-to-board connections. It provides a reliable and efficient Interface essential for various electronic applications.
Supports 12 positions and 2 rows for versatile connectivity options
Operating voltage of 125 VAC ensures compatibility with standard electrical requirements
Constructed from PA 9T GF for excellent durability and thermal stability
Mating area features gold plating for improved conductivity and corrosion resistance
Termination method via through-hole soldering facilitates secure PCB attachment
Related links
- TE Connectivity 28421 Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 28421 Series Straight Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Right Angle PCB PCB Header 2 mm Pitch Unshrouded
