Molex 504050 Series Right Angle Surface PCB Header, 11 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 2700 units)*

€5,402.56

(exc. VAT)

€6,645.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€5,402.56€2.001

*price indicative

RS Stock No.:
795-581
Mfr. Part No.:
504050-1191
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

504050

Pitch

1.5mm

Current

3.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

11

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

150V ac, 150V ac

COO (Country of Origin):
MY
The Molex PCB Header offers an ultra-low profile for space-saving wire-to-board signal applications. Its side positive-locking system ensures a secure connection, while the high-temperature thermoplastic housing provides exceptional reliability in demanding electronic environments.

Eleven contacts on 1.50 mm pitch

Right-angle surface mount orientation

Rated for 150V and 3.5A per contact

Gold-plated copper alloy contacts

Operates from -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy