Molex MX150 Series Right Angle Through Hole Receptacle, 10 Contact(s), 4.2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 795-588
- Mfr. Part No.:
- 504208-2410
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€312.90
(exc. VAT)
€384.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €312.90 | €0.104 |
*price indicative
- RS Stock No.:
- 795-588
- Mfr. Part No.:
- 504208-2410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | MX150 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series MX150 | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- JP
The Molex versatile component is designed for secure electrical connections in various applications. Its reliable performance ensures a robust solution for efficient power and signal transmission.
Offers high durability with robust construction to withstand environmental stress
Features precise engineering to ensure a secure fit and optimal performance
Designed for easy installation, reducing assembly time and enhancing efficiency
Compatible with a wide range of applications, ensuring flexibility across projects
Related links
- Molex 90152 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex MX150 Series Male Crimp Terminal Crimp, 22 AWG Max
- Molex MX150 Series Female Crimp Terminal, 22 AWG Min Crimp
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Vertical Cable PCB Header 4.2 mm Pitch Unshrouded
