Molex 90152 Series Right Angle Through Hole Receptacle, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-437
- Mfr. Part No.:
- 90152-2110
- Manufacturer:
- Molex
Subtotal (1 tube of 176 units)*
€267.54
(exc. VAT)
€329.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €267.54 | €1.52 |
*price indicative
- RS Stock No.:
- 691-437
- Mfr. Part No.:
- 90152-2110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90152 | |
| Product Type | Receptacle | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90152 | ||
Product Type Receptacle | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PCB Receptacle Connector is designed for reliable board-to-board signal connections. Engineered with a 2.54mm pitch, it features a dual-row, right-angle design for efficient space management on printed circuit boards. This connector supports a maximum voltage of 350V and a current rating of 3.0A per contact, making it suitable for various electronic applications. Its robust construction, using phosphor bronze metal, ensures durability and longevity, while tin plating enables effective signal transmission. The connector is compliant with GADSL and EU RoHS standards, guaranteeing environmentally friendly operation without hazardous substances. Suitable for PC tails and compatible with multiple header configurations, this connector offers an efficient solution for modern electronic designs.
Tin plating guarantees effective signal integrity
Complies with GADSL and EU RoHS standards for environmental safety
Designed for through-hole termination for reliable PCB attachment
Operates within a temperature range of -55° to +125°C, ensuring reliability in diverse environments
Compatible with C-Grid III Right-Angle and Vertical Dual Row Headers for flexible system integration
Related links
- Molex 90152 Series Right Angle Through Hole Receptacles 2.54 mm Pitch Unshrouded
- Molex 90152 Series Right Angle Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Molex MX150 Series Right Angle Through Hole Receptacle 4.2 mm Pitch Unshrouded
- Amphenol ICC 63453 Series Vertical Through Hole Receptacle 2 mm Pitch Shrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Amphenol ICC Quickie Series Straight Surface Mount Receptacle 2.54 mm Pitch Shrouded
- TE Connectivity Modu Connector System Series Straight Board Receptacle 2.54 mm Pitch Shrouded
