Molex 87340 Series Vertical Surface Receptacle, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-868
- Mfr. Part No.:
- 87340-1024
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-868
- Mfr. Part No.:
- 87340-1024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Series | 87340 | |
| Current | 1A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Series 87340 | ||
Current 1A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Receptacle is designed to offer a reliable connection for PCB applications requiring board-to-board signal transmission. With its finely engineered 2.00mm pitch configuration, this surface mount component features a low-profile and vertical orientation, making it Ideal for environments where space is at a premium. It includes 10 circuits for efficient signal routing and ensures durability through a mating cycle count of up to 25. Constructed with high-temperature thermoplastic and a robust metal composition, this product is intended for lead-free applications and complies with stringent regulatory standards, ensuring safe and sustainable use in various electronic assemblies.
Surface mount design provides space-saving advantages
10 circuits allow for versatile signal connections
Lead-free construction ensures environmental compliance
Durable materials enhance longevity with up to 25 mating cycles
High-temperature thermoplastic resin safeguards against thermal stress
Designed with specific orientation for optimised PCB integration
Compatible with various milli-grid headers for extended application versatility
Leveraging gold plating ensures reliable electrical performance
Related links
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87340 Series Vertical Surface PCB 2 mm Pitch Unshrouded
