Molex 55091 Series Vertical Surface Connector, 200 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 1000 units)*

€8,961.68

(exc. VAT)

€11,022.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€8,961.68€8.962

*price indicative

RS Stock No.:
795-606
Mfr. Part No.:
55091-2074
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

55091

Current

500mA

Pitch

635μm

Number of Contacts

200

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

635μm

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Voltage

100V

COO (Country of Origin):
JP
The Molex SlimStack connector is a high-performance board-to-board interconnect solution is designed for efficient signal transfer. Its innovative design supports a range of mated heights, making it versatile for various applications.

Supports multiple mated heights of 6.00mm or 12.00mm for design flexibility

Handles up to 200 circuits, ensuring high connectivity density

Fabricated from high-temperature thermoplastic, offering durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy