Molex Rigid Series Vertical Surface Connector, 60 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-605
- Mfr. Part No.:
- 55091-0674
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€4,257.34
(exc. VAT)
€5,236.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,257.34 | €4.257 |
*price indicative
- RS Stock No.:
- 795-605
- Mfr. Part No.:
- 55091-0674
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | Rigid | |
| Current | 500mA | |
| Pitch | 635μm | |
| Number of Contacts | 60 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 635μm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series Rigid | ||
Current 500mA | ||
Pitch 635μm | ||
Number of Contacts 60 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 635μm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Molex SlimStack Board-to-Board Connector is designed for seamless connections in applications requiring precise alignment. It offers a Compact design optimised for both space-saving and efficient electrical performance.
Supports a maximum of 60 circuits for robust connectivity
Features both 6.00mm and 12.00mm mated heights for versatile installation
Durable construction with a durability of 50 mating cycles
Operates within a temperature range of -55° to +105°C for reliable performance
Utilises high temperature thermoplastic resin for excellent thermal stability
Complies with EU RoHS standards, ensuring environmental safety
Related links
- Molex 55091 Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- Molex 0.635 Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- Molex 53625 Series Vertical Surface Connector 0.635 mm Pitch Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec ADM6 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Samtec UDF6 Series Vertical Through Hole PCB Header 0.635 mm Pitch Shrouded
- Molex 52901 Series Vertical Surface Header 0.635 mm Pitch Shrouded
