Molex BB H2 Series Vertical Surface PCB Connector, 20 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-610
- Mfr. Part No.:
- 55650-0288
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€4,097.69
(exc. VAT)
€5,040.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,097.69 | €1.639 |
*price indicative
- RS Stock No.:
- 795-610
- Mfr. Part No.:
- 55650-0288
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | BB H2 | |
| Product Type | PCB Connector | |
| Current | 0.5A | |
| Pitch | 0.5mm | |
| Number of Contacts | 20 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 0.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 50V ac/dc | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series BB H2 | ||
Product Type PCB Connector | ||
Current 0.5A | ||
Pitch 0.5mm | ||
Number of Contacts 20 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 0.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 50V ac/dc | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch SlimStack Plug is designed for board-to-board applications, ensuring reliable electrical connections with a minimal footprint. Ideal for vertical mounting, it offers versatility in various electronic assemblies.
Surface mount design simplifies PCB assembly
Dual row configuration supports up to 20 circuits
Gold-plated contacts enhance connectivity and durability
Operating temperature range from -40° to +105°C ensures reliability
Embossed tape on reel packaging facilitates easy handling
Related links
- Molex BB H1.5 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 54167 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex BB H4 Series Vertical Surface Mount Plug 0.4 mm Pitch Shrouded
- Molex 55560 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 53885 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 53885 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
- Molex 53748 Series Vertical Surface Mount PCB Header 0.5 mm Pitch Shrouded
