TE Connectivity 3-176 Series Straight PCB PCB Header, 3 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-785
- Mfr. Part No.:
- 3-176976-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-785
- Mfr. Part No.:
- 3-176976-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-176 | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Current | 11A | |
| Housing Material | 6/6 Nylon GF | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | UL | |
| Voltage | 300V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-176 | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Current 11A | ||
Housing Material 6/6 Nylon GF | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals UL | ||
Voltage 300V ac | ||
- COO (Country of Origin):
- SG
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connectivity in applications requiring a Compact solution with three positions and a 7.92 mm centreline. It features a fully shrouded design for enhanced reliability.
Connector system optimised for wire-to-board applications
Fully shrouded header ensures improved protection and secure connections
Constructed from Durable Nylon 6/6 GF for enhanced mechanical strength
Rated for an operating voltage of 300 VAC to support various applications
Related links
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Economy Power Series Straight Through Hole PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
