Molex 35328 Series Vertical Through Hole PCB Header, 3 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-635
- Mfr. Part No.:
- 35328-0360
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-635
- Mfr. Part No.:
- 35328-0360
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35328 | |
| Product Type | PCB Header | |
| Pitch | 7.92mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 7.92mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35328 | ||
Product Type PCB Header | ||
Pitch 7.92mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 7.92mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex 7.92mm Pitch Header is engineered for seamless wire-to-board connectivity, providing reliable electrical connections in various applications. With a vertical orientation and positive lock mechanism, it ensures secure mating across three circuits, making it ideal for power distribution. Constructed from high-performance PA Polyamide (Nylon) 6/6 material, this shrouded header designed to withstand a temperature range of -40° to +105°C, ensuring durability in demanding environments. Its thoughtful design, including tin-plated mating and termination surfaces, offers superior conductivity while enhancing the longevity and reliability of the connection. This obsolete component not only meets industry standards but is also compliant with several environmental regulations, ensuring a responsible choice for sustainable products.
Natural colours resin enhances compatibility with various design aesthetics
Features a mating interface pitch of 7.92mm, providing flexibility in design
Evaluated for compliance with European RoHS and other environmental standards
Ensures durability with a mating cycle rated at 30 cycles, enhancing longevity
Related links
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical Through Hole PCB Header Pin 7.92 mm Pitch Shrouded
- Molex 35328 Series Vertical PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Right Angle Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
