Molex 502584 Series Vertical Surface Receptacle, 8 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-541
- Mfr. Part No.:
- 502584-0870
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 900 units)*
€747.17
(exc. VAT)
€919.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €747.17 | €0.83 |
*price indicative
- RS Stock No.:
- 796-541
- Mfr. Part No.:
- 502584-0870
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502584 | |
| Product Type | Receptacle | |
| Pitch | 1.5mm | |
| Current | 2A | |
| Housing Material | Resin | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Female | |
| Standards/Approvals | UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502584 | ||
Product Type Receptacle | ||
Pitch 1.5mm | ||
Current 2A | ||
Housing Material Resin | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Female | ||
Standards/Approvals UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex PCB receptacle provides a reliable connection solution designed for efficient signal and wire-to-board applications. Featuring a single-row configuration, it excels in space-constrained environments.
Active status ensures dependable availability for projects
Constructed with a Durable copper alloy for long-lasting performance
Designed for surface mount termination, offering efficient PCB integration
Temperature range of -40° to +105°C ensures reliability across diverse environments
Plastic material is beige, providing visibility in assembly setups
Embossed tape on reel packaging streamlines manufacturing processes
Related links
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacle 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Header 1.5 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
- Molex 502584 Series Vertical Surface Receptacles 1.50 mm Pitch Shrouded
