Molex 502584 Series Vertical Surface Receptacle, 15 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 reel of 900 units)*

€1,034.53

(exc. VAT)

€1,272.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,034.53€1.149

*price indicative

RS Stock No.:
796-542
Mfr. Part No.:
502584-1560
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Receptacle

Series

502584

Current

2A

Pitch

1.5mm

Housing Material

Resin

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Signal, Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Contact Gender

Female/Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

100V

COO (Country of Origin):
JP
The Molex PCB receptacle provides a reliable connection solution designed for efficient signal and wire-to-board applications. Featuring a single-row configuration, it excels in space-constrained environments.

Active status ensures dependable availability for projects

Constructed with a Durable copper alloy for long-lasting performance

Supports a maximum electrical current of 2.0A for robust power handling

Designed for surface mount termination, offering efficient PCB integration

15 circuits allow for versatile connectivity in Compact spaces

Temperature range of -40° to +105°C ensures reliability across diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy