Molex 503763 Series Straight Plug-in PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-557
- Mfr. Part No.:
- 503763-0691
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-557
- Mfr. Part No.:
- 503763-0691
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503763 | |
| Current | 2.5A | |
| Pitch | 1mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Plug-in | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 150V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503763 | ||
Current 2.5A | ||
Pitch 1mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Plug-in | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 150V | ||
- COO (Country of Origin):
- MY
The Molex PCB Header offers a reliable connection solution designed for signal wire-to-board applications. This product features a 1.00mm pitch, ensuring compactness while providing robust electrical performance.
Active status ensures product availability and reliability
Surface mount design allows for efficient space utilisation
Constructed from high-temperature thermoplastic for durability under extreme conditions
Mated height of 1.50mm contributes to design flexibility
Gold over nickel plating enhances conductivity and provides corrosion resistance
Designed for a maximum mating cycle durability of 30
Related links
- Molex 503763 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 503763 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501940 Series Straight Surface PCB Header 1.00 mm Pitch Shrouded
- Molex 501953 Series Straight Surface PCB Header 1.00 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
