Molex 503763 Series Right Angle Surface PCB Header, 5 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-556
- Mfr. Part No.:
- 503763-0591
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 3000 units)*
€3,001.42
(exc. VAT)
€3,691.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,001.42 | €1.00 |
*price indicative
- RS Stock No.:
- 796-556
- Mfr. Part No.:
- 503763-0591
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503763 | |
| Current | 2.5A | |
| Pitch | 1mm | |
| Number of Contacts | 5 | |
| Housing Material | Black, High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Signal, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Nickel over Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male/Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 150V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503763 | ||
Current 2.5A | ||
Pitch 1mm | ||
Number of Contacts 5 | ||
Housing Material Black, High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Signal, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Nickel over Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male/Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 150V ac | ||
- COO (Country of Origin):
- MY
The Molex PCB Header is a high-performance component designed for surface mount applications, offering reliable connectivity in various electronic devices. It features a right-angle configuration for efficient spatial arrangements.
Designed with 5 circuits for Compact connectivity
Utilises gold over nickel plating for enhanced durability
Supports a maximum voltage of 150V AC/DC for versatile applications
Operates effectively within a temperature range of -40° to +105°C
Constructed from high-temperature thermoplastic for robust performance
Related links
- Molex 503763 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 503763 Series Straight Plug-in PCB Header 1.00 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Lock Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex Pico-Clasp Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Samtec T1M Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- JST SH Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
